Reference Only
1-770902-0
Pin & Socket Connectors SKT 26-22 BR/AU Reel of 7000
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Socket (Female) | |
| Termination Style | Crimp | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Voltage Rating | 600 V | |
| Current Rating | 11.2 A | |
| Series | MATE-N-LOK | |
| Packaging | Reel | |
| Tradename | MATE-N-LOK | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Wire Gauge Range | 26 AWG to 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
140,000In Stock
84,000 expected 12-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 7,000 / Multiples: 7,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.314 | $2,198.00 | |
| $0.31 | $4,340.00 | |
| $0.306 | $6,426.00 | |
| $0.301 | $8,428.00 | |
| $0.298 | $31,290.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Extraction, Removal & Insertion Tools INSERTION TOOL

Crimpers / Crimping Tools CERTICRIMP 2 SAHT MINI UMNL

Crimpers / Crimping Tools TOOL ASSY W/DIE SET MINI UNIV MNL

Punches & Dies PROCRIMP DIE MINI UMNL

Crimpers / Crimping Tools OCEAN_2.0_SPARE_PART_KIT-048F080F

Crimpers / Crimping Tools OCEAN-2.0-APPLICATOR-S-048F080F-RSM
Sign in to add projects and notes