Reference Only
1-770874-0
Pin & Socket Connectors HEADER 4 POS TIN DUAL ROW
Datasheet
1-770874-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Headers | |
| Number of Positions | 4 Position | |
| Number of Rows | 2 Row | |
| Contact Gender | Pin (Male) | |
| Pitch | 4.14 mm | |
| Termination Style | Through Hole | |
| Mounting Style | PCB | |
| Housing Material | Nylon | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Voltage Rating | 600 V | |
| Current Rating | 9.5 A | |
| Series | MATE-N-LOK | |
| Packaging | Bulk | |
| Tradename | MATE-N-LOK | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | White | |
| Housing Gender | Plug | |
| Mounting Angle | Vertical | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
52,879In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.48 | $5.92 | |
| $1.15 | $11.50 | |
| $1.07 | $26.75 | |
| $0.90 | $540.00 | |
| $0.88 | $880.00 | |
| $0.86 | $2,064.00 | |
| $0.83 | $9,960.00 | |
| $0.81 | $64,800.00 |
Need more?
Associated Parts

Pin & Socket Connectors PLUG 4P

Pin & Socket Connectors 4P PLUG HOUSING UNIV M-N-L

Pin & Socket Connectors INTERFACE 4P

Pin & Socket Connectors PLUG HOUSE 4P
Sign in to add projects and notes