Reference Only
1-770872-0
Pin & Socket Connectors HEADER 2 POS TIN IN-LINE
Datasheet
1-770872-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Headers | |
| Number of Positions | 2 Position | |
| Number of Rows | 1 Row | |
| Contact Gender | Pin (Male) | |
| Pitch | 4.14 mm | |
| Termination Style | Through Hole | |
| Mounting Style | PCB | |
| Housing Material | Nylon | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Voltage Rating | 600 V | |
| Current Rating | 9.5 A | |
| Series | MATE-N-LOK | |
| Packaging | Bulk | |
| Tradename | MATE-N-LOK | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | White | |
| Housing Gender | Plug | |
| Mounting Angle | Vertical | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
6,200
On Order
6,200 expected on from 08-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.19 | $29.75 | |
| $1.17 | $58.50 | |
| $1.00 | $100.00 | |
| $0.88 | $176.00 | |
| $0.86 | $344.00 | |
| $0.85 | $2,210.00 | |
| $0.83 | $4,150.00 | |
| $0.81 | $8,100.00 |
Need more?
Associated Parts

Pin & Socket Connectors 2 CIRCUIT PLUG

Pin & Socket Connectors PLUG 2P

Pin & Socket Connectors INTERFACE 2P

Pin & Socket Connectors CONN PLUG 2 POS
Sign in to add projects and notes