Reference Only
1-747950-5
D-Sub Standard Connectors KIT PLUG 37P HDE SHLD ENCLSRE
Datasheet
1-747950-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 37 Position | |
| Contact Gender | Pin (Male) | |
| Termination Style | IDC | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Contact Plating | Gold | |
| Type | Plug | |
| Shell Size | 4 (C) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Packaging | Each | |
| Contact Material | Phosphor Bronze | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.77 | $2,677.00 | |
| $26.50 | $13,250.00 | |
| $26.24 | $26,240.00 | |
| $25.81 | $64,525.00 | |
| $21.24 | $106,200.00 | |
| $19.91 | $199,100.00 | |
| $18.58 | $464,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts
D-Sub Standard Connectors 37P RECEPT HDF MS LF

D-Sub Standard Connectors DSUB C37S IDC 26-22 AWG

D-Sub Standard Connectors 37 MSFL RCPT RA 318 (SL FM)

D-Sub Standard Connectors RECP FRNT MTL SHL 37 female screwlocks
D-Sub Standard Connectors RECP FRNT MTL SHL 37

D-Sub Standard Connectors DSUB C37S V/MNT
D-Sub Standard Connectors 37P HTMFSL ASSY RA 318

D-Sub Standard Connectors DSUB C37S V/MNT
D-Sub Standard Connectors 37 RCPT SP/FMS RET SL

D-Sub Standard Connectors LPM RECEPTACLE 37P
Sign in to add projects and notes