Reference Only
1-747948-8
D-Sub Standard Connectors DSUB B25P IDC 26-22AWG KIT
Datasheet
1-747948-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 25 Position | |
| Contact Gender | Pin (Male) | |
| Termination Style | IDC | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Contact Plating | Gold | |
| Type | Plug | |
| Shell Size | 3 (B) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Series | HDE-20 | |
| Packaging | Kit | |
| Contact Material | Phosphor Bronze | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.98 | $1,398.00 | |
| $13.84 | $6,920.00 | |
| $13.70 | $13,700.00 | |
| $13.57 | $33,925.00 | |
| $12.33 | $61,650.00 | |
| $10.40 | $104,000.00 | |
| $9.71 | $242,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

D-Sub Standard Connectors RECP FRNT MTL SHL 25

D-Sub Standard Connectors RECEPTACLE 25P R/A

D-Sub Standard Connectors 25P HTMFSL ASSY RA 318
D-Sub Standard Connectors DSUB B25S RA590
D-Sub Standard Connectors DSUB B25S V/MNT

D-Sub Standard Connectors RECP FRNT MTL SHL 25 threaded inserts
D-Sub Standard Connectors 25P MSFL RCPT RA 590

D-Sub Standard Connectors RECP FRNT MTL SHL 25

D-Sub Standard Connectors B25S IDC 26-22AWG

D-Sub Standard Connectors B25S RA318
Sign in to add projects and notes