Reference Only
1-747948-5
D-Sub Standard Connectors DSUB B25P IDC 30-26AWG KIT
Datasheet
1-747948-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 25 Position | |
| Contact Gender | Pin (Male) | |
| Termination Style | IDC | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Contact Plating | Gold | |
| Type | Plug | |
| Shell Size | 3 (B) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Series | HDE-20 | |
| Packaging | Each | |
| Contact Material | Phosphor Bronze | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Associated Parts

D-Sub Standard Connectors DSUB B25S RA590

D-Sub Standard Connectors DSUB B25S V/MNT

D-Sub Standard Connectors RECP FRNT MTL SHL 25

D-Sub Standard Connectors HD-20 25P SOCKET

D-Sub Standard Connectors RECP FRNT MTL SHL 25

D-Sub Standard Connectors RECP FRNT MTL SHL 25 retention inserts
D-Sub Standard Connectors RECP FRNT MTL SHL 25 threaded inserts

D-Sub Standard Connectors 25 HTMSFL R/A
D-Sub Standard Connectors DSUB B25S IDC RIBBON

D-Sub Standard Connectors RECP FRNT MTL SHL 25 female screwlocks
Sign in to add projects and notes