Reference Only
1-747944-5
D-Sub Standard Connectors DSUB E09P IDC 26-22AWG KIT
Datasheet
1-747944-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Pin (Male) | |
| Termination Style | IDC | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Contact Plating | Gold | |
| Type | Plug | |
| Shell Size | 1 (E) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Packaging | Kit | |
| Contact Material | Phosphor Bronze | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1In Stock
1,000 expected on from 22-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.91 | $11.91 | |
| $10.83 | $54.15 | |
| $10.14 | $101.40 | |
| $9.81 | $245.25 | |
| $9.56 | $4,780.00 | |
| $9.46 | $9,460.00 | |
| $9.37 | $23,425.00 | |
| $9.28 | $46,400.00 |
Need more?
Associated Parts

TE Connectivity
D-Sub Standard Connectors RECP FRNT MTL SHL 9P

TE Connectivity
D-Sub Standard Connectors 9 PIN RECEPTACLE

D-Sub Standard Connectors RECP FRNT MTL SHL 9P female screwlocks

TE Connectivity
D-Sub Standard Connectors LPM RECEPTACLE 9P

TE Connectivity
D-Sub Standard Connectors RECP FRNT MTL SHL 9P threaded inserts

TE Connectivity
D-Sub Standard Connectors RECP FRNT MTL SHL 9P

D-Sub Standard Connectors RECP FRNT MTL SHL 9P female screwlocks

D-Sub Standard Connectors DSUB E09S V/MNT

TE Connectivity
D-Sub Standard Connectors 9 POS RECEPTACLE

TE Connectivity
D-Sub Standard Connectors DB-9 VERT RCPT
Sign in to add projects and notes