Reference Only
1-745498-5
D-Sub Standard Connectors C37P IDC 26-22AWG
Datasheet
1-745498-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 37 Position | |
| Contact Gender | Pin (Male) | |
| Termination Style | IDC | |
| Mounting Style | Wire | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Contact Plating | Gold | |
| Type | Plug | |
| Shell Size | 4 (C) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Packaging | Tray | |
| Contact Material | Phosphor Bronze | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.24 | $11.24 | |
| $10.68 | $534.00 | |
| $10.56 | $6,336.00 | |
| $10.45 | $15,675.00 | |
| $9.15 | $27,450.00 | |
| $9.05 | $54,300.00 | |
| $8.95 | $93,975.00 | |
| $8.85 | $225,675.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

D-Sub Standard Connectors RECP FRNT MTL SHL 37 female screwlocks
D-Sub Standard Connectors DSUB C37S V/MNT
TE Connectivity
D-Sub Standard Connectors 37 RCPT SP/FMS RET SL
TE Connectivity
D-Sub Standard Connectors RECP FRNT MTL SHL 37

TE Connectivity
D-Sub Standard Connectors LPM RECEPTACLE 37P

TE Connectivity
D-Sub Standard Connectors RECP FRNT MTL SHL 37

TE Connectivity
D-Sub Standard Connectors RECP FRNT MTL SHL 37 threaded inserts
TE Connectivity
D-Sub Standard Connectors 37P RECEPT HDF MS LF

TE Connectivity
D-Sub Standard Connectors RECP FRNT MTL SHL 37

TE Connectivity
D-Sub Standard Connectors 37 MSFL RCPT RA 318 (SL FM)
Sign in to add projects and notes