Reference Only
1-745497-5
D-Sub Standard Connectors DSUB C37S IDC 26-22 AWG
Datasheet
1-745497-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 37 Position | |
| Contact Gender | Without Socket Contacts | |
| Termination Style | IDC | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Size | 4 (C) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Series | HDE-20 | |
| Packaging | Tray | |
| Contact Material | Phosphor Bronze | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.85 | $221.25 | |
| $7.88 | $1,970.00 | |
| $7.80 | $5,850.00 | |
| $7.72 | $11,580.00 | |
| $7.32 | $21,960.00 | |
| $7.25 | $43,500.00 | |
| $7.18 | $75,390.00 | |
| $7.10 | $181,050.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts
D-Sub Standard Connectors C37P V/MNT

D-Sub Standard Connectors KIT PLUG 37P HDE SHLD ENCLSRE

D-Sub Standard Connectors 37P PLUG STD 189

TE Connectivity
D-Sub Standard Connectors PLUG FRNT MTL SHL 37

TE Connectivity
D-Sub Standard Connectors PLUG FRNT MTL SHL 37
TE Connectivity
D-Sub Standard Connectors 37P PLUG PCB/MNT HD-20 RIDHT ANGLE
TE Connectivity
D-Sub Standard Connectors 37P .8mm VERT PLG

TE Connectivity
D-Sub Standard Connectors PLUG FRNT MTL SHL 37 standard mtng holes
TE Connectivity
D-Sub Standard Connectors DSUB C37P IDC RIBBON

TE Connectivity
D-Sub Standard Connectors PLUG FRNT MTL SHL 37 threaded inserts
Sign in to add projects and notes