Reference Only
1-745496-8
D-Sub Standard Connectors B25P IDC 26-22AWG
Datasheet
1-745496-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 25 Position | |
| Contact Gender | Without Pin Contacts | |
| Termination Style | IDC | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Contact Plating | Gold | |
| Type | Plug | |
| Shell Size | 3 (B) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Packaging | Tray | |
| Contact Material | Phosphor Bronze | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,800 / Multiples: 1,800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.39 | $11,502.00 | |
| $6.24 | $22,464.00 | |
| $6.17 | $33,318.00 | |
| $4.40 | $47,520.00 | |
| $4.36 | $109,872.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
28 available now at ttiasia.com
Associated Parts
D-Sub Standard Connectors DSUB B25S V/MNT

D-Sub Standard Connectors B25S IDC 26-22AWG

TE Connectivity
D-Sub Standard Connectors B25S RA318

TE Connectivity
D-Sub Standard Connectors RECP FRNT MTL SHL 25

TE Connectivity
D-Sub Standard Connectors RECP FRNT MTL SHL 25 threaded inserts

TE Connectivity
D-Sub Standard Connectors RECP FRNT MTL SHL 25
TE Connectivity
D-Sub Standard Connectors 25P MSFL RCPT RA 590

TE Connectivity
D-Sub Standard Connectors 25P HTMFSL ASSY RA 318

TE Connectivity
D-Sub Standard Connectors RECP FRNT MTL SHL 25

TE Connectivity
D-Sub Standard Connectors RECEPTACLE 25P R/A
Sign in to add projects and notes