Reference Only
1-745492-7
D-Sub Standard Connectors DSUB E09P IDC 30-26AWG
Datasheet
1-745492-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Without Pin Contacts | |
| Termination Style | IDC | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Contact Plating | Gold | |
| Type | Plug | |
| Shell Size | 1 (E) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Packaging | Tray | |
| Contact Material | Phosphor Bronze | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2,640 / Multiples: 2,640)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.88 | $12,883.20 | |
| $4.83 | $25,502.40 | |
| $4.78 | $50,476.80 | |
| $4.74 | $125,136.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

D-Sub Standard Connectors RECP FRNT MTL SHL 9P

D-Sub Standard Connectors 9 PIN RECEPTACLE

D-Sub Standard Connectors RECP FRNT MTL SHL 9P threaded inserts

D-Sub Standard Connectors LPM RECEPTACLE 9P

D-Sub Standard Connectors RECP FRNT MTL SHL 9P

D-Sub Standard Connectors RECP FRNT MTL SHL 9P female screwlocks

D-Sub Standard Connectors RECP FRNT MTL SHL 9P standard mntg holes

D-Sub Standard Connectors RECP FRNT MTL SHL 9P female screwlocks

D-Sub Standard Connectors DSUB E09S RA318

D-Sub Standard Connectors 9 POS RECEPTACLE
Sign in to add projects and notes