Reference Only
1-745491-9
D-Sub Standard Connectors DSUB E09S IDC 22-20AWG
Datasheet
1-745491-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Without Socket Contacts | |
| Termination Style | IDC | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Size | 1 (E) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Packaging | Tray | |
| Contact Material | Phosphor Bronze | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2,090In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 55 / Multiples: 55)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.47 | $300.85 | |
| $5.30 | $583.00 | |
| $4.97 | $1,366.75 | |
| $4.72 | $4,932.40 | |
| $4.67 | $12,328.80 | |
| $4.63 | $24,446.40 | |
| $4.58 | $48,364.80 | |
| $4.54 | $119,856.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

D-Sub Standard Connectors PLUG FRNT MTL SHL 9P

D-Sub Standard Connectors PLUG FRNT MTL SHL 9P standard mtng holes

D-Sub Standard Connectors LPM PLUG 9P

D-Sub Standard Connectors PLUG FRNT MTL SHL 9P female screwlocks

D-Sub Standard Connectors PLUG FRNT MTL SHL 9
D-Sub Standard Connectors DSUB E09P IDC 26-22AWG KIT

D-Sub Standard Connectors DSUB E09P RA318

D-Sub Standard Connectors DSUB E09P V/MNT

D-Sub Standard Connectors DSUB E09P RA318
D-Sub Standard Connectors PLG VERT 9P W/INDENT
Sign in to add projects and notes