Reference Only
1-745491-7
D-Sub Standard Connectors HDE-20 9P SOCKET
Datasheet
1-745491-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Without Socket Contacts | |
| Termination Style | IDC | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Tin over Nickel | |
| Type | Receptacle | |
| Shell Size | 1 (E) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Series | HDE-20 | |
| Packaging | Tray | |
| Contact Material | Phosphor Bronze | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
495In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 55 / Multiples: 55)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.34 | $183.70 | |
| $3.13 | $860.75 | |
| $3.09 | $1,699.50 | |
| $3.05 | $3,187.25 | |
| $3.01 | $7,946.40 | |
| $2.97 | $15,681.60 | |
| $2.93 | $30,940.80 | |
| $2.89 | $76,296.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

D-Sub Standard Connectors PLUG FRNT MTL SHL 9P

D-Sub Standard Connectors PLUG FRNT MTL SHL 9

D-Sub Standard Connectors LPM PLUG 9P

D-Sub Standard Connectors PLUG FRNT MTL SHL 9P standard mtng holes

D-Sub Standard Connectors PLUG FRNT MTL SHL 9P female screwlocks

D-Sub Standard Connectors DSUB E09P RA318
D-Sub Standard Connectors DSUB E09P IDC 26-22AWG KIT

D-Sub Standard Connectors DSUB E09P V/MNT

D-Sub Standard Connectors DSUB E09P V/MNT

D-Sub Standard Connectors DSUB E09P RA318
Sign in to add projects and notes