Reference Only
1-66741-9
Pin & Socket Connectors TYPXII SKT 10AWG CU/SN
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Socket (Female) | |
| Series | MATE-N-LOK | |
| Packaging | Reel | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,500In Stock
7,500 expected on from 26-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.54 | $8,310.00 | |
| $4.62 | $20,790.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools CRIMP TOOL 8-10

Extraction, Removal & Insertion Tools UNLOCKING TOOL
Sign in to add projects and notes