Reference Only
1-66741-1
Pin & Socket Connectors TYPE XII FEMALE CONT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Socket (Female) | |
| Termination Style | Crimp | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Current Rating | 35 A | |
| Series | MATE-N-LOK | |
| Packaging | Reel | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
6,000
On Order
6,000 expected 30-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.30 | $21,450.00 | |
| $13.66 | $81,960.00 | |
| $13.53 | $142,065.00 | |
| $13.39 | $281,190.00 | |
| $13.26 | $676,260.00 | |
| $13.13 | $1,319,565.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools UNLOCKING TOOL

Crimpers / Crimping Tools CRIMP TOOL 8-10

Crimpers / Crimping Tools OC-AT-S-FA-210F 220O-001-0289
Sign in to add projects and notes