Reference Only
1-66740-1
Pin & Socket Connectors TYPE XII FEMALE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Current Rating | 35 A | |
| Series | MATE-N-LOK | |
| Packaging | Reel | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
52,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.86 | $16,290.00 | |
| $10.75 | $32,250.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools UNLOCKING TOOL

Punches & Dies SDE TYPE III+ 0.2-2.5mm2 DIE SET

Crimpers / Crimping Tools CRIMP TOOL 12-16

Crimpers / Crimping Tools SDE TYPE III+ 0.2-2.5mm2 ASSY

Crimpers / Crimping Tools OC-140F210O-CRIMP TOOLING KIT

Crimpers / Crimping Tools OC-AT-S-FA-140F 210O-001-0289
Sign in to add projects and notes