Reference Only
1-66583-0
Standard Circular Contacts TYP VI PIN 24-20
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Contacts | |
| Product | Contacts | |
| Series | Multimate Type VI | |
| Packaging | Reel | |
| Product Type | Standard Circular Contacts | |
| Subcategory | Circular Connectors | |
| Tradename | Multimate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 15,000 / Multiples: 15,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.658 | $9,870.00 | |
| $0.651 | $39,060.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools PCRIMP HN 28-16 AWG

Punches & Dies PROCRIMPER DIE ASSY MULTIMATE

Crimpers / Crimping Tools OCATSFM062F090O00100 ASSY APPLICATOR TOOL

Crimpers / Crimping Tools OC-062F090O-CRIMP TOOLING KIT
Sign in to add projects and notes