Reference Only
1-66504-0
Standard Circular Contacts SOCKET CONTACT 24-20 gold flash o/nickel
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Contacts | |
| Product | Connectors | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Series | HDP-20 | |
| Packaging | Each | |
| Contact Gender | Socket (Female) | |
| Contact Material | Phosphor Bronze | |
| Contact Size | 20 | |
| Contact Type | Stamped and Formed | |
| Current Rating | 13 A | |
| Product Type | Standard Circular Contacts | |
| Subcategory | Circular Connectors | |
| Tradename | AMPLIMITE | |
| Wire Gauge | 24 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
39,800In Stock
40,000 expected 19-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.194 | $19.40 | |
| $0.162 | $81.00 | |
| $0.125 | $125.00 | |
| $0.123 | $246.00 | |
| $0.117 | $585.00 | |
| $0.116 | $1,740.00 | |
| $0.114 | $4,104.00 | |
| $0.112 | $8,064.00 |
Need more?
Associated Parts

TE Connectivity
D-Sub Tools & Hardware INSERT/EXTRACT TOOL W/6 TIPS & WRENCH

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Crimpers / Crimping Tools CERTICRIMP 2 SAHT HD 20-28 AWG

Punches & Dies SDE F PIN 32-20 DIE SET

Crimpers / Crimping Tools SDE F PIN 32-20 ASSY
Sign in to add projects and notes