Reference Only
1-66105-9
Standard Circular Contacts SOCKET CON 24-20AWG BRIGHT TIN
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Socket (Female) | |
| Current Rating | 13 A | |
| Contact Size | 16 | |
| Contact Material | Brass | |
| Wire Gauge | 24 AWG to 20 AWG | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Contact Type | Stamped and Formed | |
| Product | Contacts | |
| Series | Multimate Type III+ | |
| Packaging | Each | |
| Product Type | Standard Circular Contacts | |
| Subcategory | Circular Connectors | |
| Tradename | Multimate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
10,150In Stock
60,000 expected on from 27-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.525 | $26.25 | |
| $0.519 | $51.90 | |
| $0.513 | $76.95 | |
| $0.507 | $126.75 | |
| $0.501 | $250.50 | |
| $0.495 | $495.00 | |
| $0.489 | $1,222.50 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Crimpers / Crimping Tools PCRIMP HN 28-16 AWG

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Extraction, Removal & Insertion Tools INSERTION TOOL

Punches & Dies PROCRIMPER DIE ASSY MULTIMATE

Crimpers / Crimping Tools CERTICRIMP 2 SAHT TYPE III+

Crimpers / Crimping Tools CERTICRIMP 2 SAHT TYPEIII+
Sign in to add projects and notes