Reference Only
1-66101-9
Standard Circular Contacts SOCKET CON 18-16AWG BRIGHT TIN
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Socket (Female) | |
| Current Rating | 13 A | |
| Contact Size | 16 | |
| Contact Material | Brass | |
| Wire Gauge | 18 AWG to 16 AWG | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Contact Type | Stamped and Formed | |
| Product | Contacts | |
| Series | Multimate Type III+ | |
| Packaging | Each | |
| Product Type | Standard Circular Contacts | |
| Subcategory | Circular Connectors | |
| Tradename | Multimate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
30,300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.576 | $28.80 | |
| $0.567 | $56.70 | |
| $0.546 | $136.50 | |
| $0.521 | $260.50 | |
| $0.477 | $477.00 | |
| $0.471 | $942.00 | |
| $0.465 | $1,395.00 | |
| $0.46 | $2,300.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools PCRIMP HN 28-16 AWG

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Extraction, Removal & Insertion Tools INSERTION TOOL

Punches & Dies PROCRIMPER DIE ASSY MULTIMATE

Crimpers / Crimping Tools CERTICRIMP 2 SAHT TYPE III+

Crimpers / Crimping Tools CERTICRIMP 2 SAHT TYPE III+
Sign in to add projects and notes