Reference Only
1-644752-2
Headers & Wire Housings HDR 12P VRT F-LOCK SQ
Datasheet
1-644752-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Locking | |
| Number of Positions | 12 Position | |
| Pitch | 3.96 mm (0.156 in) | |
| Number of Rows | 1 Row | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Termination Post Length | 4.45 mm (0.175 in) | |
| Series | MTA-156 | |
| Tradename | MTA | |
| Application | Wire-to-Board | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Current Rating | 7 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | White | |
| Housing Material | Polyester | |
| Latching Type | Friction Lock | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
500In Stock
500 expected 11-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.666 | $333.00 | |
| $0.66 | $660.00 | |
| $0.653 | $979.50 | |
| $0.647 | $1,617.50 | |
| $0.64 | $3,200.00 | |
| $0.634 | $6,340.00 | |
| $0.628 | $12,560.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Headers & Wire Housings 12 POS HOUSING

Headers & Wire Housings REC 12P C/E 22AWG RAMP

Headers & Wire Housings 12P MTA156 CONN ASSY 18AWG ORA

Headers & Wire Housings 12P SL156 HSG W/O LC

Headers & Wire Housings REC 12P C/E RAMP 20 AWG

Headers & Wire Housings 12 POS. SL 156 HSNG.

Headers & Wire Housings 12P SL156 HSG W/RMP& TABS,OVSZ

Headers & Wire Housings REC 12P C/E 18AWG RAMP

Headers & Wire Housings REC 12P C/E 18AWG RAMP

Headers & Wire Housings 12P MTA156 CONN ASSY 18AWG ORA
My Notes
Sign into see notes.