Reference Only
1-640525-0
Pin & Socket Connectors 24CKT MATRIX PLUG
Datasheet
1-640525-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Wire Housings | |
| Series | (MR) Miniature Rectangular | |
| Packaging | Bulk | |
| Tradename | Miniature Rectangular | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenyl ether [decaBDE] (1163-19-5) |
Documents
Datasheet
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.38 | $63.80 | |
| $5.70 | $285.00 | |
| $4.72 | $2,360.00 | |
| $4.50 | $11,250.00 | |
| $4.45 | $22,250.00 | |
| $4.39 | $43,900.00 | |
| $4.34 | $108,500.00 | |
| $4.29 | $214,500.00 |
Need more?
Associated Parts

Pin & Socket Connectors 24CKT MATRIX CAP

Power to the Board PIN HEADER 24P vertical
Sign in to add projects and notes