Reference Only
1-640524-0
Pin & Socket Connectors 20CKT MATRIX PLUG
Datasheet
1-640524-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Wire Housings | |
| Number of Positions | 20 Position | |
| Number of Rows | 4 Row | |
| Contact Gender | Pin (Male) | |
| Pitch | 4.2 mm | |
| Termination Style | Crimp | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | (MR) Miniature Rectangular | |
| Packaging | Each | |
| Tradename | Miniature Rectangular | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenyl ether [decaBDE] (1163-19-5) |
Documents
Datasheet
1,185In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.91 | $29.55 | |
| $4.92 | $492.00 | |
| $4.88 | $732.00 | |
| $4.64 | $1,160.00 | |
| $4.54 | $2,724.00 | |
| $4.32 | $10,800.00 | |
| $4.28 | $23,112.00 | |
| $4.23 | $43,146.00 |
Need more?
Associated Parts

Pin & Socket Connectors 20CKT MATRIX CAP

Power to the Board 20CKT TIN .062

Power to the Board 20 POS HDR ASSY VO RED
Sign in to add projects and notes