Reference Only
1-640523-0
Pin & Socket Connectors 15CKT MATRIX PLUG
Datasheet
1-640523-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Wire Housings | |
| Number of Positions | 15 Position | |
| Number of Rows | 3 Row | |
| Contact Gender | Pin (Male) | |
| Pitch | 4.2 mm | |
| Termination Style | Crimp | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | (MR) Miniature Rectangular | |
| Packaging | Each | |
| Tradename | Miniature Rectangular | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenyl ether [decaBDE] (1163-19-5) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.24 | $32.40 | |
| $2.70 | $135.00 | |
| $2.50 | $250.00 | |
| $2.47 | $617.50 | |
| $2.43 | $3,645.00 | |
| $2.40 | $6,000.00 | |
| $2.37 | $23,700.00 | |
| $2.33 | $58,250.00 |
Need more?
Associated Parts

Pin & Socket Connectors 15CKT MATRIX CAP

Power to the Board PIN HEADER 15P vertical

Power to the Board HDR PIN 3X05C VRT V0 RED

Power to the Board 15 POS HDR ASSY VO RED
Sign in to add projects and notes