Reference Only
1-640522-0
Pin & Socket Connectors 12CKT MATRIX PLUG
Datasheet
1-640522-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Wire Housings | |
| Number of Positions | 12 Position | |
| Number of Rows | 3 Row | |
| Contact Gender | Pin (Male) | |
| Pitch | 4.2 mm | |
| Termination Style | Crimp | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | (MR) Miniature Rectangular | |
| Packaging | Each | |
| Tradename | Miniature Rectangular | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenyl ether [decaBDE] (1163-19-5) |
Documents
Datasheet
5,133In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.44 | $7.32 | |
| $2.41 | $12.05 | |
| $2.37 | $23.70 | |
| $2.33 | $58.25 | |
| $1.88 | $188.00 | |
| $1.85 | $462.50 | |
| $1.82 | $910.00 | |
| $1.80 | $1,440.00 |
Need more?
Associated Parts

Pin & Socket Connectors 12P MATRIX CAP RED

Power to the Board 12CKT TIN .062

Power to the Board 12 POS HDR ASSY VO RED

Power to the Board 12 POS HDR ASSY VO RED
Sign in to add projects and notes