Reference Only
1-640521-0
Pin & Socket Connectors 9CKT MATRIX PLUG
Datasheet
1-640521-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Wire Housings | |
| Number of Positions | 9 Position | |
| Number of Rows | 3 Row | |
| Contact Gender | Pin (Male) | |
| Pitch | 4.2 mm | |
| Termination Style | Crimp | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | (MR) Miniature Rectangular | |
| Packaging | Bulk | |
| Tradename | Miniature Rectangular | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
2,040In Stock
10,000 expected on from 18-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.51 | $25.10 | |
| $2.47 | $617.50 | |
| $2.44 | $1,220.00 | |
| $2.40 | $2,400.00 | |
| $2.37 | $4,740.00 | |
| $2.34 | $11,700.00 | |
| $2.30 | $23,000.00 | |
| $2.27 | $56,750.00 |
Need more?
Associated Parts

Headers & Wire Housings HDR PIN 3X03C VRT V0 RED

Power to the Board HDR PIN 3X03C VRT RED

Pin & Socket Connectors 9CKT MATRIX CAP
Sign in to add projects and notes