Reference Only
1-640520-0
Pin & Socket Connectors 6CKT MATRIX PLUG
Datasheet
1-640520-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Wire Housings | |
| Number of Positions | 6 Position | |
| Number of Rows | 2 Row | |
| Contact Gender | Pin (Male) | |
| Pitch | 4.2 mm | |
| Termination Style | Crimp | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | (MR) Miniature Rectangular | |
| Packaging | Each | |
| Tradename | Miniature Rectangular | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenyl ether [decaBDE] (1163-19-5) |
Documents
Datasheet
26,140In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.34 | $23.40 | |
| $1.95 | $195.00 | |
| $1.90 | $380.00 | |
| $1.84 | $460.00 | |
| $1.74 | $2,610.00 | |
| $1.71 | $10,260.00 | |
| $1.65 | $17,325.00 | |
| $1.60 | $40,000.00 |
Need more?
Associated Parts

Power to the Board 6 POS HDR ASSY VO RED

Pin & Socket Connectors 6CKT MATRIX CAP

Power to the Board PIN HEADER 6P vertical

Power to the Board 6 POS HDR ASSY VO RED
Sign in to add projects and notes