Reference Only
1-640519-0
Pin & Socket Connectors 4CKT MATRIX PLUG
Datasheet
1-640519-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Wire Housings | |
| Number of Positions | 4 Position | |
| Number of Rows | 2 Row | |
| Contact Gender | Pin (Male) | |
| Pitch | 4.2 mm | |
| Termination Style | Crimp | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | (MR) Miniature Rectangular | |
| Packaging | Each | |
| Tradename | Miniature Rectangular | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
5,360
On Order
5,360 expected 08-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.24 | $22.40 | |
| $2.13 | $106.50 | |
| $1.76 | $440.00 | |
| $1.74 | $870.00 | |
| $1.71 | $1,710.00 | |
| $1.68 | $3,024.00 | |
| $1.66 | $8,300.00 | |
| $1.63 | $40,750.00 |
Need more?
Associated Parts

Pin & Socket Connectors 4CKT MATRIX CAP

Power to the Board 04P MR HDR ASSY V0

Power to the Board 4P HEADER RED

Headers & Wire Housings HDR PIN 2X02C VRT V0 RED
Sign in to add projects and notes