Reference Only
1-640518-0
Pin & Socket Connectors 3CKT IN LINE PLUG
Datasheet
1-640518-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Wire Housings | |
| Number of Positions | 3 Position | |
| Number of Rows | 1 Row | |
| Contact Gender | Pin (Male) | |
| Pitch | 4.2 mm | |
| Termination Style | Crimp | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | (MR) Miniature Rectangular | |
| Packaging | Each | |
| Tradename | Miniature Rectangular | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
29,570In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.25 | $22.50 | |
| $1.87 | $935.00 | |
| $1.68 | $1,680.00 | |
| $1.65 | $3,300.00 | |
| $1.61 | $9,660.00 | |
| $1.55 | $15,500.00 | |
| $1.52 | $39,520.00 | |
| $1.50 | $75,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Pin & Socket Connectors 3CKT IN LINE CAP

Headers & Wire Housings HDR PIN 1X03C VRT RED

Power to the Board PIN HEADER 3P Vertical

Power to the Board 3P HDR ASSY RED
Sign in to add projects and notes