Reference Only
1-640515-0
Pin & Socket Connectors 24CKT MATRIX CAP
Datasheet
1-640515-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Wire Housings | |
| Number of Positions | 24 Position | |
| Number of Rows | 4 Row | |
| Contact Gender | Socket (Female) | |
| Pitch | 4.2 mm | |
| Termination Style | Crimp | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | (MR) Miniature Rectangular | |
| Packaging | Each | |
| Tradename | Miniature Rectangular | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenyl ether [decaBDE] (1163-19-5) |
Documents
Datasheet
262In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.66 | $11.32 | |
| $5.58 | $55.80 | |
| $4.29 | $1,716.00 | |
| $4.03 | $10,075.00 | |
| $3.97 | $20,644.00 | |
| $3.92 | $39,200.00 | |
| $3.87 | $97,524.00 | |
| $3.82 | $191,000.00 |
Need more?
Associated Parts

Pin & Socket Connectors 24CKT MATRIX PLUG
Sign in to add projects and notes