Reference Only
1-640512-0
Pin & Socket Connectors 12P MATRIX CAP RED
Datasheet
1-640512-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Wire Housings | |
| Series | (MR) Miniature Rectangular | |
| Packaging | Each | |
| Tradename | Miniature Rectangular | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenyl ether [decaBDE] (1163-19-5) |
Documents
Datasheet
475In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.67 | $18.35 | |
| $3.37 | $33.70 | |
| $3.05 | $76.25 | |
| $2.45 | $1,715.00 | |
| $2.41 | $6,025.00 | |
| $2.38 | $11,900.00 | |
| $2.35 | $23,500.00 | |
| $2.31 | $57,750.00 |
Need more?
Associated Parts

Pin & Socket Connectors 12CKT MATRIX PLUG
Sign in to add projects and notes