Reference Only
1-640383-2
Headers & Wire Housings FLAT HEADER STRT 12P Square post tin
Datasheet
1-640383-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Pin Strip | |
| Number of Positions | 12 Position | |
| Pitch | 3.96 mm (0.156 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Termination Post Length | 3.18 mm (0.125 in) | |
| Series | MTA-156 | |
| Tradename | MTA | |
| Application | Wire-to-Board | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Current Rating | 7 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | White | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
513In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.19 | $5.95 | |
| $0.99 | $247.50 | |
| $0.88 | $440.00 | |
| $0.82 | $820.00 | |
| $0.81 | $1,215.00 | |
| $0.80 | $2,000.00 | |
| $0.75 | $3,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Headers & Wire Housings 12 POS HOUSING

Headers & Wire Housings 12P MTA156 CONN ASSY 18AWG ORA

Headers & Wire Housings REC 12P C/E 22AWG RAMP

Headers & Wire Housings 12P SL156 HSG W/O LC

Headers & Wire Housings REC 12P C/E RAMP 20 AWG

Headers & Wire Housings 12 POS. SL 156 HSNG.

Headers & Wire Housings REC 12P C/E 18AWG RAMP

Headers & Wire Housings REC 12P C/E 18AWG RAMP

Headers & Wire Housings 12P SL156 HSG W/RMP& TABS,OVSZ

Headers & Wire Housings 12P MTA156 CONN ASSY 22AWG LF
My Notes
Sign into see notes.