Reference Only
1-640250-2
Headers & Wire Housings 12 POS HOUSING
Datasheet
1-640250-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 12 Position | |
| Pitch | 3.96 mm (0.156 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | SL-156 | |
| Application | Wire-to-Board | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Contact Type | Socket | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | White | |
| Housing Gender | Receptacle | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,194In Stock
5,000 expected 08-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 13 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.39 | $5.07 | |
| $0.36 | $18.00 | |
| $0.349 | $34.90 | |
| $0.344 | $86.00 | |
| $0.34 | $170.00 | |
| $0.325 | $325.00 | |
| $0.32 | $800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Headers & Wire Housings FRCTN LK HDR STR 12P Square post tin

Headers & Wire Housings FRCTN LK HDR STR 12P Round post tin

Headers & Wire Housings FLAT HEADER STRT 12P Square post tin

Headers & Wire Housings HDR 12P VRT F-LOCK SQ

Headers & Wire Housings FRCTN LK HDR RA 12P Square post gold

Headers & Wire Housings FRCTN LK HDR RA 12P Square post tin

Headers & Wire Housings FRCTN LK HDR STR 12P Square post gold

Headers & Wire Housings FLAT HEADER R.A. 12P Square post tin
My Notes
Sign into see notes.