Reference Only
1-5750913-9
D-Sub Standard Connectors CABLE PLUG 100P w/lacing covers gray
Datasheet
1-5750913-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 100 Position | |
| Contact Gender | Pin (Male) | |
| Termination Style | IDC | |
| Mounting Style | Wire | |
| Mounting Angle | Vertical | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Contact Plating | Gold | |
| Type | Plug | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Packaging | Kit | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1.27 mm | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.48 | $19.48 | |
| $18.50 | $129.50 | |
| $18.32 | $256.48 | |
| $18.13 | $1,903.65 | |
| $17.96 | $4,525.92 | |
| $15.71 | $7,917.84 | |
| $13.71 | $13,819.68 | |
| $13.57 | $34,196.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

D-Sub High Density Connectors 100 POS VERT RCPT W/O RAILS AND LATCH

D-Sub High Density Connectors 050" 100R R/A

D-Sub High Density Connectors 050" 100R R/A

D-Sub Standard Connectors 100 50SR R/A RCP ASSY RDSN L/F

D-Sub High Density Connectors 100 50SR VERT RCPT L R ACT PN

D-Sub Standard Connectors VERT RCPT ASSY 100 50SR
Sign in to add projects and notes