Reference Only
1-5750913-7
D-Sub Standard Connectors CABLE PLUG 68P w/lacing covers gray
Datasheet
1-5750913-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 68 Position | |
| Contact Gender | Pin (Male) | |
| Termination Style | IDC | |
| Mounting Style | Wire | |
| Mounting Angle | Vertical | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Contact Plating | Gold | |
| Type | Plug | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Packaging | Kit | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1.27 mm | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 360 / Multiples: 360)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.07 | $4,345.20 | |
| $11.49 | $8,272.80 | |
| $11.38 | $12,290.40 | |
| $11.26 | $28,375.20 | |
| $11.15 | $56,196.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

D-Sub Standard Connectors Vertical Receptacle, Cable-to-Board, 68 Position, 1.27 mm Centerline, 4 Row

D-Sub High Density Connectors 050" 068R R/A PCB

D-Sub High Density Connectors 68 POS VERT RCPT ASY WITH ACTION PIN

D-Sub Standard Connectors 68 50SR R/A RCPT ASY

D-Sub High Density Connectors 68 POS VERT RCPT ASY W/ .173 ACTION PINS

D-Sub High Density Connectors 050" 068R R/A PCB

D-Sub High Density Connectors 050" 068R R/A PCB

D-Sub High Density Connectors 050" 068R R/A

D-Sub High Density Connectors 68 POS VERT RCPT ASY

D-Sub Standard Connectors 68 50SR PNL MT RCPT
Sign in to add projects and notes