Reference Only
1-5747872-6
D-Sub Standard Connectors DSUB A15P V/MNT
Datasheet
1-5747872-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 15 Position | |
| Contact Gender | Pin (Male) | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Mounting Angle | Vertical | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Contact Plating | Gold | |
| Type | Plug | |
| Shell Size | 2 (A) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Series | HD-20 | |
| Packaging | Tube | |
| Contact Material | Brass | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
559In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 13 / Multiples: 13)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.71 | $87.23 | |
| $6.61 | $171.86 | |
| $6.42 | $333.84 | |
| $6.26 | $651.04 | |
| $6.18 | $1,606.80 | |
| $6.06 | $3,072.42 | |
| $5.27 | $5,275.27 | |
| $4.54 | $11,390.86 |
Need more?
Associated Parts

D-Sub Standard Connectors DB-15 IDC RECEPTACLE
D-Sub Standard Connectors 15POS HDF RECPT

D-Sub Standard Connectors HDE-20 15P SOCKET
Sign in to add projects and notes