Reference Only
1-5747871-6
D-Sub Standard Connectors DSUB E09P V/MNT
Datasheet
1-5747871-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Pin (Male) | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Mounting Angle | Vertical | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Contact Plating | Gold | |
| Type | Plug | |
| Shell Size | 1 (E) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Series | HD-20 | |
| Packaging | Tube | |
| Contact Material | Brass | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
629In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 17 / Multiples: 17)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.70 | $79.90 | |
| $4.65 | $158.10 | |
| $4.59 | $234.09 | |
| $4.54 | $2,315.40 | |
| $4.48 | $4,798.08 | |
| $4.35 | $13,976.55 | |
| $4.29 | $22,972.95 | |
| $4.24 | $45,410.40 |
Need more?
Associated Parts

D-Sub Standard Connectors LPM RECEPTACLE 9P

D-Sub Standard Connectors 9 POS RECEPTACLE

D-Sub Standard Connectors HDE-20 9P SOCKET

D-Sub Standard Connectors DSUB E09S IDC 22-20AWG

D-Sub Standard Connectors DSUB E09S IDC 30-26AWG
D-Sub Standard Connectors DSUB E09S IDC 26-22AWG KIT

D-Sub Standard Connectors 9 POS HDF RCPT MS 9 POS HDF RCPT MS
D-Sub Standard Connectors DSUB E09S IDC 26-22AWG KIT
Sign in to add projects and notes