Reference Only
1-5747301-6
D-Sub Standard Connectors RECP FRNT MTL SHL 37 female screwlocks
Datasheet
1-5747301-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 37 Position | |
| Contact Gender | Socket (Female) | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Mounting Angle | Vertical | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Size | 4 (C) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Series | HD-20 | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
259In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 7 / Multiples: 7)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.57 | $192.99 | |
| $27.30 | $2,866.50 | |
| $26.89 | $11,858.49 | |
| $22.47 | $19,818.54 | |
| $17.72 | $23,443.56 | |
| $16.65 | $44,055.90 | |
| $16.48 | $87,212.16 | |
| $16.32 | $165,533.76 |
Need more?
Associated Parts
D-Sub Standard Connectors DSUB C37P IDC RIBBON
D-Sub Standard Connectors C37P IDC 26-22AWG
D-Sub Standard Connectors LPM PLUG 37P

D-Sub Standard Connectors KIT PLUG 37P HDE SHLD ENCLSRE
Sign in to add projects and notes