Reference Only
1-5747150-6
D-Sub Standard Connectors RECP FRNT MTL SHL 9P female screwlocks
Datasheet
1-5747150-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Socket (Female) | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Mounting Angle | Vertical | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Size | 1 (E) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Series | HD-20 | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,921In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 17 / Multiples: 17)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.47 | $75.99 | |
| $4.41 | $149.94 | |
| $4.36 | $1,111.80 | |
| $4.31 | $2,198.10 | |
| $4.25 | $4,551.75 | |
| $4.20 | $13,494.60 | |
| $4.15 | $22,223.25 | |
| $3.89 | $41,661.90 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

D-Sub Standard Connectors LPM PLUG 9P

D-Sub Standard Connectors PLUG 9 POSITION

D-Sub Standard Connectors DSUB E09P IDC 22-20AWG

D-Sub Standard Connectors DSUB E09P IDC 26-22AWG KIT

D-Sub Standard Connectors DSUB E09P IDC RIBBON
D-Sub Standard Connectors DSUB E09P IDC 26-22AWG KIT

D-Sub Standard Connectors DSUB E09P IDC 30-26AWG
Sign in to add projects and notes