Reference Only
1-5745967-4
D-Sub Standard Connectors RECP FRNT MTL SHL 25 female screwlocks
Datasheet
1-5745967-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 25 Position | |
| Contact Gender | Socket (Female) | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Mounting Angle | Vertical | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Size | 3 (B) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Series | HD-20 | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
4,980In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.41 | $54.10 | |
| $5.35 | $107.00 | |
| $5.29 | $158.70 | |
| $4.72 | $236.00 | |
| $4.52 | $452.00 | |
| $4.44 | $888.00 | |
| $4.39 | $1,317.00 |
Need more?
Associated Parts

D-Sub Standard Connectors DSUB B25P IDC RIBBON

D-Sub Standard Connectors PLUG ASSY 25P HDE MS

D-Sub Standard Connectors B25P IDC 30-26AWG

D-Sub Standard Connectors LPM PLUG 25P

D-Sub Standard Connectors HDE-20 25P PLUG
D-Sub Standard Connectors DSUB B25P IDC 30-26AWG KIT
Sign in to add projects and notes