Reference Only
1-5745967-0
D-Sub Standard Connectors HD-20 25P SOCKET
Datasheet
1-5745967-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 25 Position | |
| Contact Gender | Socket (Female) | |
| Termination Style | Through Hole | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Size | 3 (B) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Series | HD-20 | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
129In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.32 | $14.32 | |
| $11.93 | $119.30 | |
| $9.80 | $2,450.00 | |
| $9.49 | $5,978.70 | |
| $8.44 | $10,634.40 | |
| $8.21 | $20,689.20 | |
| $8.07 | $40,672.80 | |
| $7.97 | $80,337.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

D-Sub Standard Connectors PLUG ASSY 25P HDE MS

D-Sub Standard Connectors HDE-20 25P PLUG

D-Sub Standard Connectors LPM PLUG 25P
D-Sub Standard Connectors DSUB B25P IDC 30-26AWG KIT

D-Sub Standard Connectors B25P IDC 30-26AWG

D-Sub Standard Connectors DSUB B25P IDC RIBBON
Sign in to add projects and notes