Reference Only
1-5499923-2
Headers & Wire Housings 100X100 HDR 2X032P VRT EJE
Datasheet
1-5499923-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Ribbon Cable | |
| Number of Positions | 64 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2.54 mm (0.1 in) | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Termination Post Length | 3.94 mm (0.155 in) | |
| Series | AMP-LATCH | |
| Tradename | AMP-LATCH | |
| Packaging | Each | |
| Contact Material | Brass, Phophor Bronze | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Thermoplastic | |
| Latching Type | Ejectors | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
538 Can be Built
Build Time: 16 Days
538 can be built in 16 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 216 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.71 | $2,529.36 | |
| $10.79 | $6,991.92 | |
| $10.48 | $11,318.40 | |
| $10.27 | $53,239.68 | |
| $10.17 | $103,245.84 |
Need more?
Associated Parts

Headers & Wire Housings STRAIN RELIEF 64P

Headers & Wire Housings .1CL IDC REC 2X32P C&M 15AU

Headers & Wire Housings .1CL IDC REC 2X32P C&M 30AU
Sign in to add projects and notes