Reference Only
1-5499923-0
Headers & Wire Housings 100X100 HDR 2X025P VERT W/EJECT LATCH
Datasheet
1-5499923-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 50 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2.54 mm (0.1 in) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Termination Post Length | 3.94 mm (0.155 in) | |
| Series | AMP-LATCH | |
| Tradename | AMP-LATCH | |
| Application | Wire-to-Board | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Contact Material | Brass, Phophor Bronze | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Latching Type | Ejection | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2In Stock
574 can be built in 16 Days
216 expected 09-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.06 | $12.12 | |
| $5.60 | $201.60 | |
| $5.54 | $1,196.64 | |
| $5.49 | $3,557.52 | |
| $5.43 | $5,864.40 | |
| $5.38 | $13,460.76 | |
| $5.33 | $27,630.72 | |
| $5.27 | $53,501.04 |
Need more?
Associated Parts

Headers & Wire Housings .1CL IDC REC 2X25P C&M 15AU

Headers & Wire Housings STRAIN RELIEF 50POS

Headers & Wire Housings 50PIN RIB CBL RCPT

Headers & Wire Housings .1CL IDC REC 2X25P 30AU

Headers & Wire Housings MLTRY PLRZD RECPT 50 NOVO
Sign in to add projects and notes