Reference Only

1-534998-0

Headers & Wire Housings 20P .100 RECEPTACLE

Manufacturer:

Mfr Part:
1-534998-0

TTI Part:
1-534998-0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeReceptacle
Number of Positions20 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Row Spacing2.54 mm (0.1 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingGold
SeriesAMPMODU MOD IV
TradenameAMPMODU
ApplicationBoard-to-Board
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 105 C
PackagingTube
ComplianceUL; CSA
Contact MaterialPhosphor Bronze
Current Rating2 A
Housing ColorBlack
Housing MaterialPolyester (PCT)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

814In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 22 / Multiples: 22)
Quantity Unit PriceExt. Price
$3.61$79.42
$3.45$379.50
$3.21$1,624.26
$3.15$4,158.00
$3.12$16,473.60
$3.08$32,524.80
$2.93$73,484.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.