Reference Only
1-5177986-1
Board to Board & Mezzanine Connectors 0.8MM-06H PLG 2X020P
Datasheet
1-5177986-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Headers | |
| Number of Positions | 40 Position | |
| Pitch | 0.8 mm (0.031 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Current Rating | 500 mA | |
| Voltage Rating | 100 VAC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Series | 1 mm Free Height | |
| Packaging | Reel | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,400 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.87 | $4,488.00 | |
| $1.76 | $8,448.00 | |
| $1.73 | $12,456.00 | |
| $1.71 | $20,520.00 | |
| $1.68 | $44,352.00 |
Need more?
Available Regional Inventory
4,000 available now at ttieurope.com
Associated Parts

Board to Board & Mezzanine Connectors 40P 5mm RECEPTACLE STACK HEIGHT 5-8mm

Board to Board & Mezzanine Connectors 0.8MM-05H REC 2X020P 3000

Board to Board & Mezzanine Connectors 0.8MM-13H REC 2X020P 400

Board to Board & Mezzanine Connectors 0.8FH R17H.5 040 08/Sn TR SC

Board to Board & Mezzanine Connectors 40P 13mm RECEPTACLE STACK HEIGHT 13-16mm

Board to Board & Mezzanine Connectors 0.8MM-09H REC 2X020P

Board to Board & Mezzanine Connectors 40P 9mm RECEPTACLE STACK HEIGHT 9-12mm
Sign in to add projects and notes