Reference Only
1-487547-1
FFC & FPC Connectors 050X100 SKT REEL OF 30000
Datasheet
1-487547-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | FFC & FPC Connectors | |
| Product | Contacts | |
| Pitch | 1.27 mm | |
| Termination Style | IDC | |
| Contact Plating | Gold | |
| Current Rating | 1.5 A | |
| Series | FFC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Gender | Female | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 120,000 / Multiples: 30,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.098 | $11,760.00 | |
| $0.093 | $55,800.00 | |
| $0.091 | $98,280.00 | |
| $0.091 | $185,640.00 | |
| $0.09 | $367,200.00 |
Need more?
Associated Parts

FFC & FPC Connectors 010 HOUSING FFC RCPT

TE Connectivity
FFC & FPC Connectors 20 RCPT 50CL DR LTCH

FFC & FPC Connectors 5P RCPT HOUSING

TE Connectivity
FFC & FPC Connectors 26 RCPT 50CL DR LTCH

FFC & FPC Connectors 17 HSG RCPT 050CL SR

FFC & FPC Connectors 050X100 REC 1X15P

FFC & FPC Connectors HSG 1X04P 050X100 REC

FFC & FPC Connectors HSG 1X08P 050X100 REC

FFC & FPC Connectors 06 HSG RCPT 050CL SR

FFC & FPC Connectors 050X100 HSG 1X25P
Sign in to add projects and notes