Reference Only
1-487223-0
FFC & FPC Connectors 40 HSG RCPT 100CL DR
Datasheet
1-487223-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | FFC & FPC Connectors | |
| Product | Free Hanging | |
| Number of Positions | 40 Position | |
| Pitch | 2.54 mm | |
| Series | FFC | |
| Packaging | Each | |
| Gender | Female | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.09 | $15,270.00 | |
| $4.87 | $29,220.00 | |
| $4.81 | $57,720.00 | |
| $4.75 | $128,250.00 | |
| $4.62 | $235,620.00 | |
| $4.57 | $466,140.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Headers & Wire Housings HDR VERT DOUBLE 40P low profile

Headers & Wire Housings HDR VERT DOUBLE 40P low profile

Headers & Wire Housings 040 HDR SP 4S 15DP
Sign in to add projects and notes