Reference Only
1-480722-0
Pin & Socket Connectors 4 POS SKT HOUSING
Datasheet
1-480722-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Plug Housings | |
| Number of Positions | 4 Position | |
| Number of Rows | 1 Row | |
| Contact Gender | Socket (Female) | |
| Pitch | 5.08 mm | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Housing Material | Nylon | |
| Voltage Rating | 250 V | |
| Series | MATE-N-LOK | |
| Packaging | Each | |
| Tradename | MATE-N-LOK | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
946In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.668 | $5.34 | |
| $0.661 | $6.61 | |
| $0.655 | $16.37 | |
| $0.648 | $32.40 | |
| $0.642 | $64.20 | |
| $0.636 | $159.00 | |
| $0.629 | $314.50 |
Need more?
Associated Parts

Pin & Socket Connectors CONN PCM 4 POS TIN

Pin & Socket Connectors HDR PIN 1X04C VRT V2

Pin & Socket Connectors PCB PIN HDR 4P
Sign in to add projects and notes