Reference Only
1-480708-0
Pin & Socket Connectors PLUG HOUSE 12 POS
Datasheet
1-480708-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Plug Housings | |
| Number of Positions | 12 Position | |
| Number of Rows | 3 Row | |
| Contact Gender | Pin (Male), Socket (Female) | |
| Pitch | 6.35 mm | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Housing Material | Nylon | |
| Voltage Rating | 600 V | |
| Series | MATE-N-LOK | |
| Packaging | Bulk | |
| Tradename | MATE-N-LOK | |
| Housing Color | Natural | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
31,940In Stock
98,680 expected 12-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.258 | $5.16 | |
| $0.255 | $12.75 | |
| $0.251 | $25.10 | |
| $0.248 | $124.00 | |
| $0.244 | $1,220.00 | |
| $0.241 | $1,928.00 | |
| $0.237 | $3,555.00 | |
| $0.234 | $5,850.00 |
Need more?
Associated Parts

Pin & Socket Connectors CAP HOUSE 12 POS

Pin & Socket Connectors 12 POS STD TAIL SOC

Pin & Socket Connectors 12P UMNL PI HDR ASSY

Pin & Socket Connectors 12 POS STD TAIL PIN

Pin & Socket Connectors 12P PIN HDR ASSY

Pin & Socket Connectors PIN HDR ASSY 12P

Pin & Socket Connectors 12P HEADER ASSY
Sign in to add projects and notes