Reference Only
1-480702-0
Pin & Socket Connectors PLUG HOUSE 4 POS
Datasheet
1-480702-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Plug Housings | |
| Number of Positions | 4 Position | |
| Number of Rows | 1 Row | |
| Contact Gender | Pin (Male) | |
| Pitch | 6.35 mm | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Housing Material | Polyamide (PA) | |
| Voltage Rating | 600 V | |
| Series | MATE-N-LOK | |
| Packaging | Bulk | |
| Tradename | MATE-N-LOK | |
| Housing Color | Natural | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
264,776In Stock
408,560 expected 09-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 16 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.318 | $5.08 | |
| $0.278 | $6.95 | |
| $0.274 | $13.70 | |
| $0.236 | $23.60 | |
| $0.225 | $56.25 | |
| $0.222 | $111.00 |
Need more?
Associated Parts

Pin & Socket Connectors VERT PIN HDR ASSY 4P

Pin & Socket Connectors HDR PIN 1X04C VRT V2

Pin & Socket Connectors POLARIZED SKT HDR 4P

Pin & Socket Connectors 4 POS RT ANGLE HDR

Pin & Socket Connectors 04P UMNL PIN HDR ASY

Pin & Socket Connectors 4 POS STD TAIL SOC

Pin & Socket Connectors CAP HOUSE 4 POS

Pin & Socket Connectors 4 POS STD TAIL PIN

Pin & Socket Connectors HDR PIN 1X04C VRT V2
Sign in to add projects and notes